1410494 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, FRNC, black, 4 A, 1410494

Order No.: 61P6950
EAN: 4046356899413
MPN:
1410494
SAC-5P- 5,0-92X/M12FS SH OD
Series: SAC-5P
1410494 Phoenix Contact Sensor-Actuator Cables Image 1
1410494 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
92.939 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 1 Week **
Total Price:
92.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.939 €

Bus system cable, 1410494, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, FRNC halogen-free, Black, Shielded, Free cable end, on socket straight, M12, Coding: A, Cable length: 5 m, for outdoor applications, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C - +105°C
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material FRNC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes