1410728 | Phoenix Contact
Sensor actuator cable, cable socket to open end, 2 pole, 1.5 m, PUR, black, 8 A, 1410728
Unit Price (€ / pc.)
29.4049 € *
Available: 0 pcs.
Available in 10 days: 101 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 1410728, Phoenix Contact
Sensor/actuator cable, 2-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, DEUTSCH DT06-2S clip locking, with 1 LED, Cable length: 1.5 m, Customer version
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) | Kabeldose | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 1.5 m | |
LED-Anzeige | Yes | |
Material | PUR | |
max. Spannung | 24 V | |
Nennstrom | 8 A | |
Polzahl | 2-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |