1410734 | Phoenix Contact
Sensor actuator cable, cable socket to open end, 2 pole, 5 m, PUR, black, 3 A, 1410734
Unit Price (€ / pc.)
41.1145 € *
Available: 0 pcs.
Available in 10 days: 189 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 1410734, Phoenix Contact
Sensor/actuator cable, 2-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, DEUTSCH DT06-2S clip locking, with 1 LED, Connected with Diode, Cable length: 5 m
Technical specifications
Anschluss (1) | Kabeldose | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | Yes | |
Material | PUR | |
max. Spannung | 24 V | |
Nennstrom | 3 A | |
Polzahl | 2-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |