1410735 | Phoenix Contact

Sensor actuator cable, cable socket to open end, 2 pole, 10 m, PUR, black, 3 A, 1410735

Order No.: 61P5016
EAN: 4046356924344
MPN:
1410735
SAC-2P-10,0-PUR/DTFS-1L-S
Series: SAC-2P
1410735 Phoenix Contact Sensor-Actuator Cables Image 1
1410735 Phoenix Contact Sensor-Actuator Cables Image 2
1410735 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
55.5730 € *
Available: 0 pcs.
Available in 10 days: 16 pcs.
Leadtime: 1 Week **
Total Price:
55.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.5730 €

Sensor/actuator cable, 1410735, Phoenix Contact

Sensor/actuator cable, 2-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, DEUTSCH DT06-2S clip locking, with 1 LED, Connected with Diode, Cable length: 10 m

Technical specifications
Anschluss (1) Kabeldose
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige Yes
Material PUR
max. Spannung 24 V
Nennstrom 3 A
Polzahl 2-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei