1410750 | Phoenix Contact

Sensor actuator cable, cable socket to open end, 2 pole, 5 m, PUR, black, 8 A, 1410750

Order No.: 61P5010
EAN: 4046356924382
MPN:
1410750
SAC-2P- 5,0-PUR/SUSFS
Series: SAC-2P
Phoenix Contact
1410750 Phoenix Contact Sensor-Actuator Cables Image 1
1410750 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
36.9971 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
37.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9971 €

Sensor/actuator cable, 1410750, Phoenix Contact

Sensor/actuator cable, 2-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, Superseal clip locking, Cable length: 5 m

Technical specifications
Anschluss (1) Kabeldose
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 24 V
Nennstrom 8 A
Polzahl 2-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes