1411574 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 12 pole, 0.5 m, 1.5 A, 1411574

Order No.: 61P8981
EAN: 4046356936132
MPN:
1411574
SACC-E-M12FS-12P-M16XL/0,5
Series: SACC
1411574 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
48.6472 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
48.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.6472 €

Sensor-actuator connector, 1411574, Phoenix Contact

Flush-type connector, Universal, 12-position, Socket, M12, Front mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.14 mm², TPE litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For signal transmission
  • For data transimission
  • For power transimission
Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 30 V
Rated current 1.5 A
Pin number 12-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei