1411578 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 0.5 m, TPE, 4 A, 1411578

Order No.: 61P9055
EAN: 4046356935449
MPN:
1411578
SACC-E-M12MSD-4P-M16XL/0,5
Series: SACC
1411578 Phoenix Contact Sensor-Actuator Cables Image 1
1411578 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.9682 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
19.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9682 €

Device connector, 1411578, Phoenix Contact

Device connector front mounting, PROFINET CAT5 (IEC 11801:2002), 4-position, Flush-type male connector, Straight, M12-Standard, D, on free cable end, Front mounting, M16 x 1.5, Individual wires, Cable length: 0.5 m, 0.34 mm², TPE litz wire

Features

  • Easy-to-install, optimized XL housing contour with wrench size 19
  • Mechanical tightening limitation for long-term-stable gasket
  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
Material TPE
max. Voltage 250 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes