1411584 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, 4 A, 1411584

Order No.: 61P8639
EAN: 4046356935982
MPN:
1411584
SACC-DSI-M12FS-4P-M16XL/0,5
Series: SACC
1411584 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
22.9075 € *
Available: 0 pcs.
Available in 10 days: 24 pcs.
Leadtime: 1 Week **
Total Price:
22.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.9075 €

Sensor-actuator connector, 1411584, Phoenix Contact

Device connector, rear mounting, Universal, 4-position, Socket, M12, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.34 mm², TPE litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Mechanical tightening limitation for long-term-stable gasket
  • A-coded
  • Sealed on the litz wire side for optimum leak-tightness
  • Pollution degree: 3
  • Overvoltage category: II

Applications

  • For signal transmission
  • For data transimission
  • For power transimission
Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 250 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei