1411590 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 17 pole, 0.5 m, 1.5 A, 1411590

Order No.: 61P8634
EAN: 4046356936033
MPN:
1411590
SACC-DSI-M12FS-17P-M16XL/0,5
Series: SACC
1411590 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
61.7134 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 1 Week **
Total Price:
61.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.7134 €

Sensor-actuator connector, 1411590, Phoenix Contact

Device connector, rear mounting, Universal, 17-position, Socket, M12, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.14 mm², TPE litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Mechanical tightening limitation for long-term-stable gasket
  • A-coded
  • Sealed on the litz wire side for optimum leak-tightness
  • Pollution degree: 3
  • Overvoltage category: II

Applications

  • For signal transmission
  • For data transimission
  • For power transimission
Technical specifications
Anschluss (1) M12-Flanschbuchse, gerade
Anschluss (2) offenes Ende
Kabellänge 0.5 m
LED-Anzeige No
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 17-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei