1411592 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 0.5 m, TPE, 4 A, 1411592
Unit Price (€ / pc.)
22.491 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Bus system cable, 1411592, Phoenix Contact
Bus system flush-type plug, PROFINET, 4-position, M12 SPEEDCON, D-coded, Rear/screw mounting with M16 thread, with 0.5 m TPE litz wire, 4 x 0.34 mm²
Features
- Easy-to-install, optimized XL housing contour with wrench size 19
- Mechanical tightening limitation for long-term-stable gasket
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.5 m | |
LED-Anzeige | No | |
Material | TPE | |
max. Spannung | 250 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |