1411593 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.5 m, 4 A, 1411593
Unit Price (€ / pc.)
23.3835 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1411593, Phoenix Contact
Device connector, rear mounting, Universal, 5-position, Plug, M12, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.34 mm², TPE litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Mechanical tightening limitation for long-term-stable gasket
- A-coded
- Sealed on the litz wire side for optimum leak-tightness
- Pollution degree: 3
- Overvoltage category: II
Applications
- For signal transmission
- For data transimission
- For power transimission
Technical specifications
Anschluss (1) | M12-Flanschstecker, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.5 m | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |