1411595 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.5 m, 2 A, 1411595
Unit Price (€ / pc.)
27.2510 € *
Available: 0 pcs.
Available in 10 days: 36 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1411595, Phoenix Contact
Device connector, rear mounting, Universal, 8-position, Plug, M12, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.25 mm², TPE litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Mechanical tightening limitation for long-term-stable gasket
- A-coded
- Sealed on the litz wire side for optimum leak-tightness
- Pollution degree: 3
- Overvoltage category: II
Applications
- For signal transmission
- For data transimission
- For power transimission
Technical specifications
Anschluss (1) | M12-Flanschstecker, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.5 m | |
LED-Anzeige | No | |
max. Spannung | 30 V | |
Nennstrom | 2 A | |
Polzahl | 8-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |