1411603 | Phoenix Contact

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, 12 A, 1411603

Order No.: 61P8727
EAN: 4046356936170
MPN:
1411603
SACC-DSI-M12MSS-4P-M16XL/0,5PE
Series: SACC
1411603 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
30.1308 € *
Available: 0 pcs.
Available in 10 days: 56 pcs.
Leadtime: 1 Week **
Total Price:
30.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.1308 €

Power connector, 1411603, Phoenix Contact

Device connector, rear mounting, Power, 4-position, Plug, M12, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 1.31 mm², UL/cUL stranded hook-up wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Protection against mismatching
  • S-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67

Applications

  • For transmitting high power
Technical specifications
Anschluss (1) M12-Flanschstecker, gerade
Anschluss (2) offenes Ende
Kabellänge 0.5 m
LED-Anzeige No
max. Spannung 630 V
Nennstrom 12 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei