1411649 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 2 m, PVC, black, 16 A, 1411649

Order No.: 61P5170
EAN: 4046356936750
MPN:
1411649
SAC-3P- 2,0-PVC/FRS PE SCO
Series: SAC-3P
1411649 Phoenix Contact Sensor-Actuator Cables Image 1
1411649 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
39.0677 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.0677 €

Power cable, 1411649, Phoenix Contact

Power cable, 3-position, PVC, Black, Free cable end, on socket angled, M12, Coding: S, Cable length: 2 m, for AC current up to 16 A/230 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against incorrect connection using special S-coding
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 2 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65
LED display No
max. Voltage 230 V
Rated current 16 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes