1411652 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 3 pole, 0.5 m, 16 A, 1411652
Unit Price (€ / pc.)
29.8809 € *
Available: 0 pcs.
Available in 10 days: 69 pcs.
Leadtime: 1 Week **
Power connector, 1411652, Phoenix Contact
Device connector, rear mounting, Power, 3-position, Socket, M12, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 1.31 mm², UL/cUL stranded hook-up wire.
Features
- Pre-assembled with litz wires for immediate use
- Mechanical tightening limitation for long-term-stable gasket
- M-coded
- Sealed on the litz wire side for optimum leak-tightness
- Pollution degree: 3
- Overvoltage category: III
Applications
- For transmitting high power
Technical specifications
Anschluss (1) | M12-Flanschbuchse, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.5 m | |
LED-Anzeige | No | |
max. Spannung | 630 V | |
Nennstrom | 16 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |