1414449 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 3 pole, 5 m, PVC, black, 4 A, 1414449

Order No.: 61P5631
EAN: 4055626036069
MPN:
1414449
SAC-3P-M12MR/5,0-PVC
Series: SAC-3P
1414449 Phoenix Contact Sensor-Actuator Cables Image 1
1414449 Phoenix Contact Sensor-Actuator Cables Image 2
1414449 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
21.6699 € *
Available: 0 pcs.
Available in 10 days: 190 pcs.
Leadtime: 2 Weeks **
Total Price:
21.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.6699 €

Sensor/actuator cable, 1414449, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Plug angled M12, Coding: A, on free cable end, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes