1414451 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 1.5 m, PVC, black, 4 A, 1414451

Order No.: 61P5155
EAN: 4055626036083
MPN:
1414451
SAC-3P- 1,5-PVC/M12FS
Series: SAC-3P
1414451 Phoenix Contact Sensor-Actuator Cables Image 1
1414451 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.4696 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.4696 €

Sensor/actuator cable, 1414451, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Free cable end, on socket straight, M12, Coding: A, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 1.5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes