1414767 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 1.5 m, PUR, orange, 16 A, 1414767

Order No.: 65P0459
EAN: 4055626034034
MPN:
1414767
SAC-5P- 1,5-PUR/M12FRK PE SH
Series: SAC-5P
1414767 Phoenix Contact Sensor-Actuator Cables Image 1
1414767 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
70.1981 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
70.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.1981 €

Power cable, 1414767, Phoenix Contact

Power cable, 5-position, PUR halogen-free, Orange RAL 2003, Shielded (Advanced Shielding Technology), Socket angled M12, Coding: K, on free cable end, Cable length: 1.5 m, for AC current up to 16 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special K-coding
  • Shield power reliably – 360° shielding to reduce electromagnetic loads
  • Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 1.5 m
Colour orange
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 690 V
Rated current 16 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes