1414773 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1.5 m, PUR, gray, 16 A, 1414773

Order No.: 65P0775
EAN: 4055626034096
MPN:
1414773
SAC-5P- 1,5-280/M12FSL FE SH
Series: SAC-5P
1414773 Phoenix Contact Sensor-Actuator Cables Image 1
1414773 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
64.9621 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
64.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.9621 €

Power cable, 1414773, Phoenix Contact

Power cable, 5-position, PUR halogen-free, Gray RAL 7001, Socket straight M12, Coding: L, on free cable end, Cable length: 1.5 m, for direct current up to 16 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 1.5 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes