1414785 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 3 m, PUR, orange, 16 A, 1414785

Order No.: 65P0796
EAN: 4055626034195
MPN:
1414785
SAC-5P- 3,0-PUR/M12FRK PE SH
Series: SAC-5P
1414785 Phoenix Contact Sensor-Actuator Cables Image 1
1414785 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
88.9168 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
88.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.9168 €

Power cable, 1414785, Phoenix Contact

Power cable, 5-position, PUR halogen-free, Orange RAL 2003, Shielded (Advanced Shielding Technology), Socket angled M12, Coding: K, on free cable end, Cable length: 3 m, for AC current up to 16 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special K-coding
  • Shield power reliably – 360° shielding to reduce electromagnetic loads
  • Our standard: robust halogen-free PUR cable
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 690 V
Nennstrom 16 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes