1414807 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PUR, gray, 16 A, 1414807

Order No.: 65P0170
EAN: 4055626034416
MPN:
1414807
SAC-5P- 5,0-280/M12FSL FE SH
Series: SAC-5P
1414807 Phoenix Contact Sensor-Actuator Cables Image 1
1414807 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
100.6264 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
100.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.6264 €

Power cable, 1414807, Phoenix Contact

Power cable, 5-position, PUR halogen-free, Gray RAL 7001, Shielded (Advanced Shielding Technology), Socket straight M12, Coding: L, on free cable end, Cable length: 5 m, for direct current up to 16 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
  • Our standard: robust halogen-free PUR cable
  • Shield power reliably – 360° shielding to reduce electromagnetic loads
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 63 V
Nennstrom 16 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes