1414824 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PUR, gray, 16 A, 1414824

Order No.: 65P0175
EAN: 4055626034577
MPN:
1414824
SAC-5P-10,0-280/M12FSL FE SH
Series: SAC-5P
1414824 Phoenix Contact Sensor-Actuator Cables Image 1
1414824 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
150.535 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
150.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.535 €

Power cable, 1414824, Phoenix Contact

Power cable, 5-position, PUR halogen-free, Gray RAL 7001, Shielded (Advanced Shielding Technology), Socket straight M12, Coding: L, on free cable end, Cable length: 10 m, for direct current up to 16 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
  • Our standard: robust halogen-free PUR cable
  • Shield power reliably – 360° shielding to reduce electromagnetic loads
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 10 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes