1414831 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PVC, gray, 16 A, 1414831

Order No.: 61P6993
EAN: 4055626034645
MPN:
1414831
SAC-5P-10,0-500/M12FSL FE
Series: SAC-5P
1414831 Phoenix Contact Sensor-Actuator Cables Image 1
1414831 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
108.528 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
108.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.528 €

Power cable, 1414831, Phoenix Contact

Power cable, 5-position, PVC, Gray RAL 7001, Socket straight M12, Coding: L, on free cable end, Cable length: 10 m, for direct current up to 16 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 63 V
Nennstrom 16 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes