1414843 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 5 m, PVC, black, 16 A, 1414843

Order No.: 65P0872
EAN: 4055626034768
MPN:
1414843
SAC-5P-M12MRK/ 5,0-PVC PE
Series: SAC-5P
1414843 Phoenix Contact Sensor-Actuator Cables Image 1
1414843 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
79.8847 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
79.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.8847 €

Power cable, 1414843, Phoenix Contact

Power cable, 5-position, PVC, Black-gray RAL 7021, Plug angled M12, Coding: K, on free cable end, Cable length: 5 m, for AC current up to 16 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special K-coding
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 690 V
Rated current 16 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes