1414858 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 5 m, PUR, gray, 16 A, 1414858

Order No.: 65P0278
EAN: 4055626034904
MPN:
1414858
SAC-5P-M12MRL/ 5,0-280 FE
Series: SAC-5P
1414858 Phoenix Contact Sensor-Actuator Cables Image 1
1414858 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
87.4174 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
87.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.4174 €

Power cable, 1414858, Phoenix Contact

Power cable, 5-position, PUR halogen-free, Gray RAL 7001, Plug angled M12, Coding: L, on free cable end, Cable length: 5 m, for direct current up to 16 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes