1414864 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 10 m, PVC, gray, 16 A, 1414864
Power cable, 1414864, Phoenix Contact
Power cable, 5-position, PVC, Gray RAL 7001, Plug angled M12, Coding: L, on free cable end, Cable length: 10 m, for direct current up to 16 A/63 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against mismatching, thanks to special L-coding
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 63 V | |
Nennstrom | 16 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |