1414865 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 10 m, PVC, gray, 16 A, 1414865

Order No.: 65P2015
EAN: 4055626034973
MPN:
1414865
SAC-5P-M12MRL/10,0-500 FE SH
Series: SAC-5P
1414865 Phoenix Contact Sensor-Actuator Cables Image 1
1414865 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
137.3379 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
137.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
137.3379 €

Power cable, 1414865, Phoenix Contact

Power cable, 5-position, PVC, Gray RAL 7001, Shielded (Advanced Shielding Technology), Plug angled M12, Coding: L, on free cable end, Cable length: 10 m, for direct current up to 16 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
  • Shield power reliably – 360° shielding to reduce electromagnetic loads
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour gray
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes