1414868 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1.5 m, PVC, black, 16 A, 1414868
Unit Price (€ / pc.)
51.2057 € *
Available: 0 pcs.
Available in 10 days: 107 pcs.
Leadtime: 2 Weeks **
Power cable, 1414868, Phoenix Contact
Power cable, 5-position, PVC, Black-gray RAL 7021, Plug straight M12, Coding: K, on free cable end, Cable length: 1.5 m, for AC current up to 16 A/690 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against mismatching, thanks to special K-coding
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 1.5 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 690 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |