1414872 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 3 m, PVC, black, 16 A, 1414872

Order No.: 65P1663
EAN: 4055626035031
MPN:
1414872
SAC-5P-M12MSK/ 3,0-PVC PE
Series: SAC-5P
1414872 Phoenix Contact Sensor-Actuator Cables Image 1
1414872 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
64.3909 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
64.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
64.3909 €

Power cable, 1414872, Phoenix Contact

Power cable, 5-position, PVC, Black-gray RAL 7021, Plug straight M12, Coding: K, on free cable end, Cable length: 3 m, for AC current up to 16 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special K-coding
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 3 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 690 V
Rated current 16 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes