1414875 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, black, 16 A, 1414875

Order No.: 65P1643
EAN: 4055626035055
MPN:
1414875
SAC-5P-M12MSK/ 5,0-PUR PE
Series: SAC-5P
1414875 Phoenix Contact Sensor-Actuator Cables Image 1
1414875 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
97.3182 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
97.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.3182 €

Power cable, 1414875, Phoenix Contact

Power cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: K, on free cable end, Cable length: 5 m, for AC current up to 16 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special K-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 690 V
Rated current 16 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes