1414883 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1.5 m, PUR, gray, 16 A, 1414883

Order No.: 65P0696
EAN: 4055626035130
MPN:
1414883
SAC-5P-M12MSL/ 1,5-280 FE
Series: SAC-5P
1414883 Phoenix Contact Sensor-Actuator Cables Image 1
1414883 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
53.074 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
53.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.074 €

Power cable, 1414883, Phoenix Contact

Power cable, 5-position, PUR halogen-free, Gray RAL 7001, Plug straight M12, Coding: L, on free cable end, Cable length: 1.5 m, for direct current up to 16 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 1.5 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15