1414903 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 6 pole, 1.5 m, PVC, black, 8 A, 1414903
Unit Price (€ / pc.)
54.2759 € *
Available: 0 pcs.
Leadtime: On Request **
Power cable, 1414903, Phoenix Contact
Power cable, 6-position, PVC, Black-gray RAL 7021, Socket angled M12, Coding: M, on free cable end, Cable length: 1.5 m, for AC current up to 8 A/690 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against mismatching, thanks to special M-coding
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 1.5 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 690 V | |
Nennstrom | 8 A | |
Polzahl | 6-polig | |
Schutzart (IP) | IP65/IP67/IP68 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |