1414928 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 6 pole, 10 m, PVC, black, 8 A, 1414928

Order No.: 65P0753
EAN: 4055626035567
MPN:
1414928
SAC-6P-10,0-PVC/M12FRM PE
Series: SAC-6P
1414928 Phoenix Contact Sensor-Actuator Cables Image 1
1414928 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
104.8628 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
104.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.8628 €

Power cable, 1414928, Phoenix Contact

Power cable, 6-position, PVC, Black-gray RAL 7021, Socket angled M12, Coding: M, on free cable end, Cable length: 10 m, for AC current up to 8 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special M-coding
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 6-polig
Cable length 10 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 690 V
Rated current 8 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes