1414931 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 6 pole, 10 m, PVC, orange, 8 A, 1414931

Order No.: 65P1755
EAN: 4055626035598
MPN:
1414931
SAC-6P-10,0-PVC/M12FSM PE SH
Series: SAC-6P
1414931 Phoenix Contact Sensor-Actuator Cables Image 1
1414931 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
126.9254 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
126.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.9254 €

Power cable, 1414931, Phoenix Contact

Power cable, 6-position, PVC, Orange RAL 2003, Shielded (Advanced Shielding Technology), Socket straight M12, Coding: M, on free cable end, Cable length: 10 m, for AC current up to 8 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special M-coding
  • Shield power reliably – 360° shielding to reduce electromagnetic loads
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 690 V
Nennstrom 8 A
Polzahl 6-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes