1414934 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 6 pole, 1.5 m, PVC, black, 8 A, 1414934

Order No.: 65P1927
EAN: 4055626035628
MPN:
1414934
SAC-6P-M12MRM/ 1,5-PVC PE
Series: SAC-6P
1414934 Phoenix Contact Sensor-Actuator Cables Image 1
1414934 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
54.2759 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
54.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.2759 €

Power cable, 1414934, Phoenix Contact

Power cable, 6-position, PVC, Black-gray RAL 7021, Plug angled M12, Coding: M, on free cable end, Cable length: 1.5 m, for AC current up to 8 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special M-coding
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 6-polig
Cable length 1.5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 690 V
Rated current 8 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes