1414943 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 6 pole, 5 m, PVC, black, 8 A, 1414943

Order No.: 65P0391
EAN: 4055626035703
MPN:
1414943
SAC-6P-M12MRM/ 5,0-PVC PE
Series: SAC-6P
1414943 Phoenix Contact Sensor-Actuator Cables Image 1
1414943 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
78.5043 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
78.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.5043 €

Power cable, 1414943, Phoenix Contact

Power cable, 6-position, PVC, Black-gray RAL 7021, Plug angled M12, Coding: M, on free cable end, Cable length: 5 m, for AC current up to 8 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special M-coding
Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 690 V
Nennstrom 8 A
Polzahl 6-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes