1414949 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 6 pole, 1.5 m, PUR, black, 8 A, 1414949

Order No.: 65P0304
EAN: 4055626035765
MPN:
1414949
SAC-6P-M12MSM/ 1,5-PUR PE
Series: SAC-6P
1414949 Phoenix Contact Sensor-Actuator Cables Image 1
1414949 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
59.7618 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
59.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.7618 €

Power cable, 1414949, Phoenix Contact

Power cable, 6-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: M, on free cable end, Cable length: 1.5 m, for AC current up to 8 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special M-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 1.5 m
LED-Anzeige No
Material PUR
max. Spannung 690 V
Nennstrom 8 A
Polzahl 6-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes