1414950 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 6 pole, 1.5 m, PUR, orange, 8 A, 1414950
Unit Price (€ / pc.)
70.5194 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Our standard, 1414950, Phoenix Contact
Our standard: robust halogen-free PUR cable
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against mismatching, thanks to special M-coding
- Shield power reliably – 360° shielding to reduce electromagnetic loads
- Our standard: robust halogen-free PUR cable
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | orange | |
Kabellänge | 1.5 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 690 V | |
Nennstrom | 8 A | |
Polzahl | 6-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |