1414954 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 6 pole, 3 m, PUR, orange, 8 A, 1414954

Order No.: 65P0214
EAN: 4055626035819
MPN:
1414954
SAC-6P-M12MSM/ 3,0-PUR PE SH
Series: SAC-6P
1414954 Phoenix Contact Sensor-Actuator Cables Image 1
1414954 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
86.4059 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
86.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.4059 €

Power cable, 1414954, Phoenix Contact

Power cable, 6-position, PUR halogen-free, Orange RAL 2003, Shielded (Advanced Shielding Technology), Plug straight M12, Coding: M, on free cable end, Cable length: 3 m, for AC current up to 8 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special M-coding
  • Shield power reliably – 360° shielding to reduce electromagnetic loads
  • Our standard: robust halogen-free PUR cable
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 690 V
Nennstrom 8 A
Polzahl 6-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes