1414955 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 6 pole, 3 m, PVC, black, 8 A, 1414955

Order No.: 65P0164
EAN: 4055626035826
MPN:
1414955
SAC-6P-M12MSM/ 3,0-PVC PE
Series: SAC-6P
1414955 Phoenix Contact Sensor-Actuator Cables Image 1
1414955 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
64.7241 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
64.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.7241 €

Power cable, 1414955, Phoenix Contact

Power cable, 6-position, PVC, Black-gray RAL 7021, Plug straight M12, Coding: M, on free cable end, Cable length: 3 m, for AC current up to 8 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special M-coding
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PVC
max. Spannung 690 V
Nennstrom 8 A
Polzahl 6-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes