1414961 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 6 pole, 10 m, PUR, black, 8 A, 1414961
Unit Price (€ / pc.)
126.2233 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Power cable, 1414961, Phoenix Contact
Power cable, 6-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: M, on free cable end, Cable length: 10 m, for AC current up to 8 A/690 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against mismatching, thanks to special M-coding
- Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 6-polig | |
Cable length | 10 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 690 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |