1414964 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 6 pole, 10 m, PVC, orange, 8 A, 1414964

Order No.: 65P1046
EAN: 4055626035918
MPN:
1414964
SAC-6P-M12MSM/10,0-PVC PE SH
Series: SAC-6P
1414964 Phoenix Contact Sensor-Actuator Cables Image 1
1414964 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
126.9254 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
126.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.9254 €

Power cable, 1414964, Phoenix Contact

Power cable, 6-position, PVC, Orange RAL 2003, Shielded (Advanced Shielding Technology), Plug straight M12, Coding: M, on free cable end, Cable length: 10 m, for AC current up to 8 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special M-coding
  • Shield power reliably – 360° shielding to reduce electromagnetic loads
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 6-polig
Cable length 10 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 690 V
Rated current 8 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes