1414993 | Phoenix Contact

Sensor actuator cable, cable plug to cable socket, 2 pole, 1.5 m, PUR, black, 8 A, 1414993

Order No.: 61P5027
EAN: 4055626036595
MPN:
1414993
SAC-2P-DTMS/ 1,5-PUR/DTFS
Series: SAC-2P
1414993 Phoenix Contact Sensor-Actuator Cables Image 1
1414993 Phoenix Contact Sensor-Actuator Cables Image 2
1414993 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
48.4806 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
48.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.4806 €

Sensor/actuator cable, 1414993, Phoenix Contact

Sensor/actuator cable, 2-position, PUR halogen-free, Black-gray RAL 7021, Plug straight DEUTSCH DT04-2P clip locking, on socket straight, DEUTSCH DT06-2S clip locking, Cable length: 1.5 m

Technical specifications
Anschluss (1) Kabelstecker
Anschluss (2) Kabeldose
Farbe schwarz
Kabellänge 1.5 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 8 A
Polzahl 2-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei