1414996 | Phoenix Contact

Sensor actuator cable, cable socket to open end, 3 pole, 3 m, PUR, black, 8 A, 1414996

Order No.: 61P5201
EAN: 4055626036724
MPN:
1414996
SAC-3P- 3,0-PUR/DTFS
Series: SAC-3P
1414996 Phoenix Contact Sensor-Actuator Cables Image 1
1414996 Phoenix Contact Sensor-Actuator Cables Image 2
1414996 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
37.1518 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Total Price:
37.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.1518 €

Sensor/actuator cable, 1414996, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, DEUTSCH DT06-3S clip locking, Cable length: 3 m

Technical specifications
Anschluss (1) Kabeldose
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 8 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei