1415007 | Phoenix Contact
Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 1.5 m, PUR, black, 8 A, 1415007
Unit Price (€ / pc.)
36.3902 € *
Available: 0 pcs.
Available in 10 days: 154 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1415007, Phoenix Contact
Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, DEUTSCH DT06-4S clip locking, Cable length: 1.5 m
Technical specifications
Connection (1) | M8-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 1.5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 48 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |