1415013 | Phoenix Contact

Sensor actuator cable, cable plug to open end, 4 pole, 3 m, PUR, black, 8 A, 1415013

Order No.: 61P6257
EAN: 4055626036892
MPN:
1415013
SAC-4P-DTMS/ 3,0-PUR
Series: SAC-4P
1415013 Phoenix Contact Sensor-Actuator Cables Image 1
1415013 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
44.744 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
44.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.744 €

Sensor/actuator cable, 1415013, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug straight DEUTSCH DT04-4P clip locking, on free cable end, Cable length: 3 m

Technical specifications
Anschluss (1) Kabelstecker
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 8 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei