1415016 | Phoenix Contact

Sensor actuator cable, cable plug to cable socket, 4 pole, 0.3 m, PUR, black, 8 A, 1415016

Order No.: 61P6253
EAN: 4055626036946
MPN:
1415016
SAC-4P-DTMS/ 0,3-PUR/DTFS
Series: SAC-4P
1415016 Phoenix Contact Sensor-Actuator Cables Image 1
1415016 Phoenix Contact Sensor-Actuator Cables Image 2
1415016 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
58.1553 € *
Available: 0 pcs.
Available in 10 days: 30 pcs.
Leadtime: 1 Week **
Total Price:
58.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.1553 €

Sensor/actuator cable, 1415016, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug straight DEUTSCH DT04-4P clip locking, on socket straight, DEUTSCH DT06-4S clip locking, Cable length: 0.3 m

Technical specifications
Anschluss (1) Kabelstecker
Anschluss (2) Kabeldose
Farbe schwarz
Kabellänge 0.3 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 8 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei