1415025 | Phoenix Contact

Sensor actuator cable, cable plug to cable socket, 4 pole, 3 m, PUR, black, 8 A, 1415025

Order No.: 61P6258
EAN: 4055626036977
MPN:
1415025
SAC-4P-DTMS/ 3,0-PUR/DTFS
Series: SAC-4P
1415025 Phoenix Contact Sensor-Actuator Cables Image 1
1415025 Phoenix Contact Sensor-Actuator Cables Image 2
1415025 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
69.5912 € *
Available: 0 pcs.
Available in 10 days: 16 pcs.
Leadtime: 1 Week **
Total Price:
69.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.5912 €

Sensor/actuator cable, 1415025, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug straight DEUTSCH DT04-4P clip locking, on socket straight, DEUTSCH DT06-4S clip locking, Cable length: 3 m

Technical specifications
Anschluss (1) Kabelstecker
Anschluss (2) Kabeldose
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 8 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei