1415205 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 4 pole, 10 m, PUR, black, 12 A, 1415205

Order No.: 61P6743
EAN: 4055626041285
MPN:
1415205
SAC-4P-MRT/10,0-PUR/FRT SH SCO
Series: SAC-4P
1415205 Phoenix Contact Sensor-Actuator Cables Image 1
1415205 Phoenix Contact Sensor-Actuator Cables Image 2
1415205 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
154.0217 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
154.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.0217 €

Power cable, 1415205, Phoenix Contact

Power cable, 4-position, PUR halogen-free, Black RAL 9005, Shielded (Advanced Shielding Technology), Plug angled M12, Coding: T, on socket angled, M12, Coding: T, Cable length: 10 m, for direct current up to 12 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against incorrect connection using special T-coding
  • Our standard: robust halogen-free PUR cable
  • Shield power reliably – 360° shielding to reduce electromagnetic loads
Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 63 V
Nennstrom 12 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes