1415525 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 3 pole, 0.3 m, PVC, black, 4 A, 1415525
Unit Price (€ / pc.)
26.9297 € *
Available: 0 pcs.
Available in 10 days: 33 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 1415525, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Plug straight M12, Coding: A, on socket straight, M8, Cable length: 0.3 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M8-Kabeldose, gerade | |
Farbe | schwarz | |
Kabellänge | 0.3 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 48 V | |
Nennstrom | 4 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65/IP67/IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |